1436709 | Phoenix Contact

Housing gland, M12, 15 mm, IP67, silver, 1436709

Order No.: 61P9339
EAN: 4046356438773
MPN:
1436709
SACC-M12-SCO PLUG L90
Series: SACC
1436709 Phoenix Contact Cable Glands
Image may differ
Unit Price (€ / pc.)
3.689 € *
Available: 0 pcs.
Available in 10 days: 90 pcs.
Leadtime: 1 Week **
Total Price:
3.69 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3.689 €

Housing screw connection, 1436709, Phoenix Contact

Housing screw connection, M12x1.

Features

  • Easy device integration, thanks to mechanical port screw connections with threaded fastening
  • Flexible PCB assembly: two-piece connectors for wave and THR soldering
  • Fast locking system reduces cabling times
Technical specifications
Version Gehäuseverschraubung
Colour silber
Thread size M12
Material Zinkdruckguss
max. operating temperature 85 °C
min. operating temperature -25 °C
spanner size 15 mm
Degree of protection (IP) IP67
Logistics
Country of origin DE
Customs tariff number 79070000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei