1440164 | Phoenix Contact

Counter nut, M16, 19 mm, silver, 1440164

Order No.: 61P9345
EAN: 4046356483308
MPN:
1440164
SACC-M16-KD-NUT-SH
Series: SACC
1440164 Phoenix Contact Cable Glands
Image may differ
Unit Price (€ / pc.)
1.4042 € *
Available: 0 pcs.
Available in 10 days: 225 pcs.
Leadtime: 2 Weeks **
Total Price:
1.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.4042 €

EMC nut, 1440164, Phoenix Contact

EMC nut M16 required for shield contact with coated housing surfaces.

Technical specifications
Colour silber
Thread size M16
Length 2.9 mm
Material Messing, vernickelt
Product type Gegenmutter
spanner size 19 mm
Logistics
Country of origin DE
Customs tariff number 74153300
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei