1440177 | Phoenix Contact

Counter nut, PG9, 18 mm, silver, 1440177

Order No.: 61P9414
EAN: 4046356483292
MPN:
1440177
SACC-PG9-KD-NUT-SH
Series: SACC
1440177 Phoenix Contact Cable Glands
Image may differ
Unit Price (€ / pc.)
1.4042 € *
Available: 0 pcs.
Available in 10 days: 1,000 pcs.
Leadtime: 2 Weeks **
Total Price:
1.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.4042 €

EMC nut, 1440177, Phoenix Contact

EMC nut Pg9 required for shield contact with coated housing surfaces.

Technical specifications
Version Gegenmutter
Colour silber
Thread size PG9
Length 2.9 mm
Material Messing, vernickelt
spanner size 18 mm
Logistics
Country of origin DE
Customs tariff number 74153300
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei