1441082 | Phoenix Contact
Lock cap, M8, IP67, black, 1441082
Unit Price (€ / pc.)
2.7965 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Sealing cap, 1441082, Phoenix Contact
M8 sealing cap made of plastic with fixing band, for free M8 connectors, with 7.5 mm fastening eye.
Technical specifications
Version | Verschlusskappe | |
Colour | schwarz | |
Thread size | M8 | |
Material | PA | |
max. operating temperature | 85 °C | |
min. operating temperature | -25 °C | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39235090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |