1504084 | Phoenix Contact

Counter nut, PG9, 18 mm, IP67, silver, 1504084

Order No.: 61P9090
EAN: 4017918833480
MPN:
1504084
SACC-E-MU-PG9
Series: SACC
1504084 Phoenix Contact Cable Glands
Image may differ
Unit Price (€ / pc.)
0.9401 € *
Available: 60 pcs.
Available in 10 days: 3,500 pcs.
Leadtime: 2 Weeks **
Total Price:
0.94 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9401 €
10 pcs.
0.8568 €
50 pcs.
0.7854 €
100 pcs.
0.7021 €
*incl. VAT plus shipping costs
**Subject to prior sale

Device connector front mounting, 1504084, Phoenix Contact

Device connector front mounting, Pg9, Cable gland Pg9.

Technical specifications
Version Gegenmutter
Colour silber
Thread size PG9
Length 2.8 mm
Material Messing, vernickelt
max. operating temperature 85 °C
min. operating temperature -25 °C
spanner size 18 mm
Degree of protection (IP) IP67
Logistics
Country of origin DE
Customs tariff number 74153300
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei