1552243 | Phoenix Contact

Housing gland, M12, 14 mm, IP67, silver, 1552243

Order No.: 61P9336
EAN: 4046356162111
MPN:
1552243
SACC-M12-SCO NUT
Series: SACC
1552243 Phoenix Contact Cable Glands
Image may differ
Unit Price (€ / pc.)
3.689 € *
Available: 0 pcs.
Available in 10 days: 223 pcs.
Leadtime: 1 Week **
Total Price:
3.69 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3.689 €

Housing screw connection, 1552243, Phoenix Contact

Housing screw connection, Socket, M12-SPEEDCON, Front mounting, M12x1.

Features

  • Easy device integration, thanks to mechanical port screw connections with threaded fastening
  • Flexible PCB assembly: two-piece connectors for wave and THR soldering
  • Fast locking system reduces cabling times
Technical specifications
Ausführung Gehäuseverschraubung
Farbe silber
Gewindegröße M12
Länge 15 mm
Material Messing, vernickelt
max. Temperatur 85 °C
min. Temperatur -25 °C
Schlüsselweite 14 mm
Schutzart (IP) IP67
Logistics
Ursprungsland DE
Zolltarifnummer 79070000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei