1584017 | Phoenix Contact

Cable gland, M20, 22 mm, IP65, silver, 1584017

Order No.: 60P8567
EAN: 4046356131803
MPN:
1584017
HC-M-KV-M20(1ASI)
Series: HC-M
1584017 Phoenix Contact Cable Glands
Image may differ
Unit Price (€ / pc.)
20.5989 € *
Available: 0 pcs.
Available in 10 days: 59 pcs.
Leadtime: 2 Weeks **
Total Price:
20.60 € *
Price list
Quantity
Price per unit*
1 pcs.
20.5989 €
10 pcs.
19.1590 €
25 pcs.
17.4335 €
50 pcs.
15.6842 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable gland, 1584017, Phoenix Contact

Metal screw connection for an AS-Interface flat-ribbon conductor, thread type M20.

Technical specifications
Version Kabelverschraubung
Colour silber
Thread size M20
Length 33.5 mm
Material Messing, vernickelt
max. operating temperature 100 °C
min. operating temperature -20 °C
spanner size 22 mm
Degree of protection (IP) IP65
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei