1604456 | Phoenix Contact

Cable clip basket, M23, Clamping range 7.5 to 9.5 mm, IP65, black, 1604456

Order No.: 62P3823
EAN: 4046356249430
MPN:
1604456
RC-Z2394
Series: RC-Z
1604456 Phoenix Contact Cable Glands
Image may differ
Unit Price (€ / pc.)
7.6874 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
7.69 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
7.6874 €

Cable clamp type cage and shield adapter, 1604456, Phoenix Contact

Cable clamp type cage and shield adapter, Shielded: yes, Litz wire bundle diameter: 7 mm, Cable diameter range: 7.5-9.5 mm.

Technical specifications
Ausführung Kabelklemmkorb
Farbe schwarz
Gewindegröße M23
max. Klemmbereich 9.5 mm
min. Klemmbereich 7.5 mm
Schutzart (IP) IP65
Logistics
Ursprungsland DE
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei