1604460 | Phoenix Contact

Cable clip basket, M23, Clamping range 6.5 to 7.5 mm, IP65, black, 1604460

Order No.: 62P3825
EAN: 4046356249454
MPN:
1604460
RC-Z2396
Series: RC-Z
1604460 Phoenix Contact Cable Glands
Image may differ
Unit Price (€ / pc.)
7.6874 € *
Available: 0 pcs.
Available in 10 days: 10 pcs.
Leadtime: 1 Week **
Total Price:
7.69 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
7.6874 €

Cable clamp type cage and shield adapter, 1604460, Phoenix Contact

Cable clamp type cage and shield adapter, Shielded: yes, Litz wire bundle diameter: 6.2 mm, Cable diameter range: 6.5-7.5 mm.

Technical specifications
Ausführung Kabelklemmkorb
Farbe schwarz
Gewindegröße M23
max. Klemmbereich 7.5 mm
min. Klemmbereich 6.5 mm
Schutzart (IP) IP65
Logistics
Ursprungsland DE
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei