1604465 | Phoenix Contact

Cable clip basket, M23, Clamping range 9.5 to 10.5 mm, IP65, black, 1604465

Order No.: 62P3827
EAN: 4046356249478
MPN:
1604465
RC-Z2399
Series: RC-Z
1604465 Phoenix Contact Cable Glands
Image may differ
Unit Price (€ / pc.)
7.6874 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
7.69 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
7.6874 €

Cable clamp type cage and shield adapter, 1604465, Phoenix Contact

Cable clamp type cage and shield adapter, Shielded: yes, litz wire bundle diameter: 7.7 mm, Cable diameter range: 9.5-10.5 mm.

Technical specifications
Version cable clip basket
Colour black
Thread size M23
max. clamping range 10.5 mm
min. clamping range 9.5 mm
Degree of protection (IP) IP65
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead