1604479 | Phoenix Contact
Cable gland, M20, Clamping range 4 to 14 mm, IP65, black/silver, 1604479
Unit Price (€ / pc.)
5.8667 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Cable gland, 1604479, Phoenix Contact
Cable gland, Shielded: no, Degree of protection: IP65, Cable diameter range: 4-14 mm.
Technical specifications
Version | cable gland | |
Colour | black/silver | |
Thread size | M20 | |
Material | brass, nickel-plated | |
max. clamping range | 14 mm | |
min. clamping range | 4 mm | |
Degree of protection (IP) | IP65 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 74198090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |