1604497 | Phoenix Contact
Cable clip basket, M23, Clamping range 4.5 to 5.5 mm, IP65, black, 1604497
Unit Price (€ / pc.)
7.6874 € *
Available: 0 pcs.
Leadtime: On Request **
Cable clamp type cage and shield adapter, 1604497, Phoenix Contact
Cable clamp type cage and shield adapter, Shielded: yes, Litz wire bundle diameter: 3.2 mm, Cable diameter range: 4.5-5.5 mm.
Technical specifications
Version | cable clip basket | |
Colour | black | |
Thread size | M23 | |
max. clamping range | 5.5 mm | |
min. clamping range | 4.5 mm | |
Degree of protection (IP) | IP65 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |