1604539 | Phoenix Contact

Cable clip basket, M23, Clamping range 7.5 to 9.5 mm, IP65, black, 1604539

Order No.: 62P3852
EAN: 4046356249799
MPN:
1604539
RC-Z2450
Series: RC-Z
1604539 Phoenix Contact Cable Glands
Image may differ
Unit Price (€ / pc.)
7.6874 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
7.69 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
7.6874 €

Cable clamp type cage and shield adapter, 1604539, Phoenix Contact

Cable clamp type cage and shield adapter, Shielded: yes, Litz wire bundle diameter: 5.5 mm, Cable diameter range: 7.5-9.5 mm.

Technical specifications
Version Kabelklemmkorb
Colour schwarz
Thread size M23
max. clamping range 9.5 mm
min. clamping range 7.5 mm
Degree of protection (IP) IP65
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei