1604561 | Phoenix Contact
Cable clip basket, Clamping range 2 to 10.5 mm, IP65, black, 1604561
Unit Price (€ / pc.)
12.5188 € *
Available: 0 pcs.
Leadtime: On Request **
Unshielded cable clamp, 1604561, Phoenix Contact
Unshielded cable clamp type cage, Shielded: no, Cable diameter range: 2-10.5 mm.
Technical specifications
Version | cable clip basket | |
Colour | black | |
max. clamping range | 10.5 mm | |
min. clamping range | 2 mm | |
Degree of protection (IP) | IP65 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |