1607015 | Phoenix Contact

Cable gland, M16, Clamping range 3 to 10 mm, IP65, black/silver, 1607015

Order No.: 62P3830
EAN: 4046356249539
MPN:
1607015
RC-Z2406
Series: RC-Z
1607015 Phoenix Contact Cable Glands
Image may differ
Unit Price (€ / pc.)
4.5577 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
4.56 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4.5577 €

Cable gland, 1607015, Phoenix Contact

Cable gland, Shielded: no, Degree of protection: IP65, Cable diameter range: 3-10 mm.

Technical specifications
Version cable gland
Colour black/silver
Thread size M16
Material brass, nickel-plated
max. clamping range 10 mm
min. clamping range 3 mm
Degree of protection (IP) IP65
Logistics
Country of origin DE
Customs tariff number 74153300
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead