1607018 | Phoenix Contact
Cable gland, M16, Clamping range 6.5 to 9.5 mm, IP68, silver, 1607018
Unit Price (€ / pc.)
22.1102 € *
Available: 0 pcs.
Leadtime: On Request **
Cable gland, 1607018, Phoenix Contact
Cable gland, Shielded: no, Degree of protection: IP68, Cable diameter range: 6.5-9.5 mm.
Technical specifications
Version | cable gland | |
Colour | silver | |
Thread size | M16 | |
Material | brass, nickel-plated | |
max. clamping range | 9.5 mm | |
min. clamping range | 6.5 mm | |
Degree of protection (IP) | IP68 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 74198090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |