1607664 | Phoenix Contact

Cable gland, PG16, 27 mm, Clamping range 7 to 14 mm, IP67, 1607664

Order No.: 62P4906
EAN: 4017918936976
MPN:
1607664
VC-K-KV-PG16 7/14
Series: VC-K
1607664 Phoenix Contact Cable Glands
Image may differ
Unit Price (€ / pc.)
5.7358 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
5.74 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5.7358 €

Cable gland, 1607664, Phoenix Contact

Half screw connection Pg16, Made of plastic, Consisting of rubber seal with one hole and one pressure screw, for type 1 housings, Cable 7-14 mm.

Technical specifications
Version Kabelverschraubung
Thread size PG16
Length 24.2 mm
Material PA
max. clamping range 14 mm
max. operating temperature 100 °C
min. clamping range 7 mm
min. operating temperature -20 °C
spanner size 27 mm
Degree of protection (IP) IP67
Logistics
Country of origin PL
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes