1636509 | Phoenix Contact
Cable gland, M50, 50/54 mm, Clamping range 7.5 to 8 mm, IP65, silver, 1636509
Unit Price (€ / pc.)
39.8769 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Cable gland, 1636509, Phoenix Contact
M50 cable screw connection, Metal, Panel feed-through for data plug, with separable grommet, 1x8 mm hole diameter, Inside diameter 37 mm.
Technical specifications
Version | cable gland | |
Colour | silver | |
Thread size | M50 | |
Length | 39 mm | |
Material | brass, nickel-plated | |
max. clamping range | 8 mm | |
max. operating temperature | 125 °C | |
min. clamping range | 7.5 mm | |
min. operating temperature | -40 °C | |
spanner size | 50/54 mm | |
Degree of protection (IP) | IP65 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 74122000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |