1645862 | Phoenix Contact

Locking screw, M32, 35 mm, IP68, silver, 1645862

Order No.: 62P2605
EAN: 4017918951115
MPN:
1645862
HC-M-BS-M32
Series: HC-M
1645862 Phoenix Contact Cable Glands
Image may differ
Unit Price (€ / pc.)
3.7723 € *
Available: 0 pcs.
Available in 10 days: 8 pcs.
Leadtime: 2 Weeks **
Total Price:
3.77 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3.7723 €

Screw plug, 1645862, Phoenix Contact

Screw plug, Cable gland material: Nickel-plated brass, Connecting thread: M32x1.5, Color: silver.

Technical specifications
Colour silber
Thread size M32
Length 10.5 mm
Material Messing, vernickelt
max. operating temperature 80 °C
min. operating temperature -20 °C
Product type Verschlussschraube
spanner size 35 mm
Degree of protection (IP) IP68
Logistics
Country of origin DE
Customs tariff number 74153300
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei