1645998 | Phoenix Contact

Cable gland, M20, 27 mm, Clamping range 11 to 16 mm, IP68, silver, 1645998

Order No.: 60P8566
EAN: 4017918941260
MPN:
1645998
HC-M-KV-M20(11-16)
Series: HC-M
1645998 Phoenix Contact Cable Glands
Image may differ
Unit Price (€ / pc.)
14.5894 € *
Available: 0 pcs.
Available in 10 days: 99 pcs.
Leadtime: 2 Weeks **
Total Price:
364.74 € *
*incl. VAT plus shipping costs
**Subject to prior sale
25 pcs.
14.5894 €

Cable gland, 1645998, Phoenix Contact

Metal screw connection up to 5 bar, Thread length: 6 mm, Cable diameter: 11-16 mm, WAF 27, Screw connection: M20.

Technical specifications
Version Kabelverschraubung
Colour silber
Thread size M20
Length 35.5 mm
Material Messing, vernickelt
max. clamping range 16 mm
max. operating temperature 100 °C
min. clamping range 11 mm
min. operating temperature -30 °C
spanner size 27 mm
Degree of protection (IP) IP68
Logistics
Country of origin DE
Customs tariff number 74198090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei