1646162 | Phoenix Contact

Cable gland, M32, 40/42 mm, Clamping range 19 to 27 mm, IP65, silver, 1646162

Order No.: 60P8576
EAN: 4017918941307
MPN:
1646162
HC-M-KV-Z-M32
Series: HC-M
1646162 Phoenix Contact Cable Glands
Image may differ
Unit Price (€ / pc.)
25.4422 € *
Available: 0 pcs.
Available in 10 days: 510 pcs.
Leadtime: 2 Weeks **
Total Price:
254.42 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
25.4422 €

Cable gland, 1646162, Phoenix Contact

Metal screw connection with strain relief clamp, Thread length: 8 mm, Cable sealing area: 18-27 mm, Clamping area: 19-30 mm, SW 40, Screw connection: M32.

Technical specifications
Version Kabelverschraubung
Colour silber
Thread size M32
Length 43 mm
Material Messing, vernickelt
max. clamping range 27 mm
max. operating temperature 80 °C
min. clamping range 19 mm
min. operating temperature -20 °C
spanner size 40/42 mm
Degree of protection (IP) IP65
Logistics
Country of origin DE
Customs tariff number 74153300
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei