1646188 | Phoenix Contact
Cable gland, M20, 24 mm, Clamping range 10 to 16 mm, IP65, silver, 1646188
Unit Price (€ / pc.)
8.5323 € *
Available: 0 pcs.
Available in 10 days: 78 pcs.
Leadtime: 2 Weeks **
Cable gland, 1646188, Phoenix Contact
Metal screw connection with cable bend protection and strain relief, Thread length: 6 mm, Cable sealing area: 7.5-15 mm, clamping area: 10-16 mm, SW 24, Screw connection: M20.
Technical specifications
Colour | silber | |
Thread size | M20 | |
Length | 40 mm | |
Material | Messing, vernickelt | |
max. clamping range | 16 mm | |
max. operating temperature | 80 °C | |
min. clamping range | 10 mm | |
min. operating temperature | -20 °C | |
Product type | Kabelverschraubung | |
spanner size | 24 mm | |
Degree of protection (IP) | IP65 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 74153300 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |