1646201 | Phoenix Contact
Cable gland, M32, 40/41 mm, Clamping range 20 to 30 mm, IP65, silver, 1646201
Unit Price (€ / pc.)
23.4787 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Cable gland, 1646201, Phoenix Contact
Metal screw connection with cable bend protection and strain relief, Thread length: 8 mm, Cable sealing area: 18-27 mm, Clamping area: 20-30 mm, SW 40, Screw connection: M32.
Technical specifications
Version | Kabelverschraubung | |
Colour | silber | |
Thread size | M32 | |
Length | 51 mm | |
Material | Messing, vernickelt | |
max. clamping range | 30 mm | |
max. operating temperature | 80 °C | |
min. clamping range | 20 mm | |
min. operating temperature | -20 °C | |
spanner size | 40/41 mm | |
Degree of protection (IP) | IP65 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 74153300 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |