1646227 | Phoenix Contact
Locking screw, M16, 18 mm, IP68, silver, 1646227
Unit Price (€ / pc.)
1.2852 € *
Available: 0 pcs.
Available in 10 days: 560 pcs.
Leadtime: 1 Week **
Filler plug, 1646227, Phoenix Contact
Filler plug, Metal, size: M16.
Technical specifications
Version | Verschlussschraube | |
Colour | silber | |
Thread size | M16 | |
Length | 8 mm | |
Material | Messing, vernickelt | |
max. operating temperature | 80 °C | |
min. operating temperature | -20 °C | |
spanner size | 18 mm | |
Degree of protection (IP) | IP68 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 74153300 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |