1647569 | Phoenix Contact

PHOENIX CO 1647569

Order No.: 62P4954
EAN: 4017918941567
MPN:
1647569
VC-KV-VB 7
Series: VC-KV
1647569 Phoenix Contact Cable Glands
Image may differ
Unit Price (€ / pc.)
1.3209 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1.32 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.3209 €

Sealing bolt, 1647569, Phoenix Contact

Sealing bolt for closing unoccupied holes in multiple gaskets for cable screw connections.

Technical specifications
Length 25 mm
Material PE
max. operating temperature 100 °C
min. operating temperature -20 °C
Product type Verschlussbolzen
Logistics
Country of origin DE
Customs tariff number 39174000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes