1647611 | Phoenix Contact
Adapter/extension, M16 to M20, IP65, silver, 1647611
Unit Price (€ / pc.)
2.3324 € *
Available: 5 pcs.
Available in 10 days: 690 pcs. - if ordered today
Total Price:
2.33 € *
Price list
Quantity
Price per unit*
1 pcs.
2.3324 €
10 pcs.
2.1420 €
50 pcs.
1.9516 €
100 pcs.
1.7612 €
*incl. VAT plus shipping costs
Subject to prior sale
Reducing adapter, 1647611, Phoenix Contact
Reducing adapter, Material: Brass, Nickel-plated, Connecting thread: M20x1.5, Color: silver, with O-ring.
Technical specifications
Filter | Property | Value |
---|---|---|
max. operating temperature | 80 °C | |
Colour | silver | |
Product type | adapter/extension | |
Degree of protection (IP) | IP65 | |
min. operating temperature | -20 °C | |
Thread size | M16 to M20 | |
Material | brass, nickel-plated | |
Length | 9 mm |
Download
Logistics
Property | Value |
---|---|
Country of origin | DE |
Customs tariff number | 74153300 |
Compliance
Property | Value |
---|---|
SVHC free | No |
Date of RoHS guidelines | 3/31/15 |
Substance description | Lead |
RoHS conform | Yes |