1647637 | Phoenix Contact
Adapter, M25 to M32, IP65, silver, 1647637
Unit Price (€ / pc.)
4.1055 € *
Available: 0 pcs.
Available in 10 days: 285 pcs.
Leadtime: 1 Week **
Reducing adapter, 1647637, Phoenix Contact
Reducing adapter, Material: Brass, Nickel-plated, Connecting thread: M32x1.5, Color: silver, with O-ring.
Technical specifications
Version | adapter | |
Colour | silver | |
Thread size | M25 to M32 | |
Length | 11.5 mm | |
Material | brass, nickel-plated | |
max. operating temperature | 80 °C | |
min. operating temperature | -20 °C | |
Degree of protection (IP) | IP65 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 74153300 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |