1647679 | Phoenix Contact

Adapter/extension, M25 to M32, IP65, silver, 1647679

Order No.: 62P0903
EAN: 4017918947088
MPN:
1647679
ENLAR-M-KV-M25/M32
Series: ENLAR
1647679 Phoenix Contact Cable Glands
Image may differ
Unit Price (€ / pc.)
4.4982 € *
Available: 9 pcs.
Available in 5 Days: 24 pcs. - if ordered today
Total Price:
4.50 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
4.4982 €

Extension adapter, 1647679, Phoenix Contact

Extension adapter, Material: Brass, Nickel-plated, Connecting thread: M25x1.5, Color: silver, with O-ring.

Technical specifications
Filter Property Value
Product type adapter/extension
Thread size M25 to M32
Length 21 mm
Degree of protection (IP) IP65
Material brass, nickel-plated
Colour silver
min. operating temperature -20 °C
max. operating temperature 80 °C
Logistics
Property Value
Customs tariff number 74153300
Country of origin DE
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes