1674493 | Phoenix Contact

Locking screw, PG11, IP68, silver, 1674493

Order No.: 62P2012
EAN: 4017918135393
MPN:
1674493
HC-BS-PG11
Series: HC-BS
Phoenix Contact
1674493 Phoenix Contact Cable Glands
Image may differ
Unit Price (€ / pc.)
1.9278 € *
Available: 0 pcs.
Available in 10 days: 40 pcs.
Leadtime: 2 Weeks **
Total Price:
1.93 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.9278 €

Screw plug, 1674493, Phoenix Contact

Screw plug, Material: Brass, Nickel-plated, Connecting thread: Pg11, Color: silver.

Technical specifications
Version locking screw
Colour silver
Thread size PG11
Length 8 mm
Material brass, nickel-plated
max. operating temperature 80 °C
min. operating temperature -20 °C
Degree of protection (IP) IP68
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead