1674503 | Phoenix Contact

Locking screw, PG13.5, IP68, silver, 1674503

Order No.: 62P2013
EAN: 4017918135409
MPN:
1674503
HC-BS-PG13
Series: HC-BS
1674503 Phoenix Contact Cable Glands
Image may differ
Unit Price (€ / pc.)
2.1301 € *
Available: 0 pcs.
Available in 10 days: 40 pcs.
Leadtime: 2 Weeks **
Total Price:
2.13 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2.1301 €

Screw plug, 1674503, Phoenix Contact

Screw plug, Material: Brass, Nickel-plated, Connecting thread: Pg13.5, Color: silver.

Technical specifications
Colour silber
Thread size PG13,5
Length 10 mm
Material Messing, vernickelt
max. operating temperature 80 °C
min. operating temperature -20 °C
Product type Verschlussschraube
Degree of protection (IP) IP68
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei