1674529 | Phoenix Contact
Locking screw, PG21, IP68, silver, 1674529
Unit Price (€ / pc.)
4.0341 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Screw plug, 1674529, Phoenix Contact
Screw plug, Material: Brass, Nickel-plated, Connecting thread: Pg21, Color: silver.
Technical specifications
Version | locking screw | |
Colour | silver | |
Thread size | PG21 | |
Length | 11 mm | |
Material | brass, nickel-plated | |
max. operating temperature | 80 °C | |
min. operating temperature | -20 °C | |
Degree of protection (IP) | IP68 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 74153300 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |