1674545 | Phoenix Contact

Locking screw, PG36, IP68, silver, 1674545

Order No.: 62P2017
EAN: 4017918135447
MPN:
1674545
HC-BS-PG36
Series: HC-BS
1674545 Phoenix Contact Cable Glands
Image may differ
Unit Price (€ / pc.)
18.4688 € *
Available: 0 pcs.
Available in 10 days: 4 pcs.
Leadtime: 2 Weeks **
Total Price:
18.47 € *
Price list
Quantity
Price per unit*
1 pcs.
18.4688 €
10 pcs.
17.1717 €
25 pcs.
15.6247 €
50 pcs.
14.0658 €
*incl. VAT plus shipping costs
**Subject to prior sale

Screw plug, 1674545, Phoenix Contact

Screw plug, Material: Brass, Nickel-plated, Connecting thread: Pg36, Color: silver.

Technical specifications
Version Verschlussschraube
Colour silber
Thread size PG36
Length 13 mm
Material Messing, vernickelt
max. operating temperature 80 °C
min. operating temperature -20 °C
Degree of protection (IP) IP68
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei