1853764 | Phoenix Contact

Cable gland, PG16, 27 mm, Clamping range 9 to 13 mm, IP67, 1853764

Order No.: 62P4911
EAN: 4017918146306
MPN:
1853764
VC-K-KV-PG16( 9-13)
Series: VC-K
1853764 Phoenix Contact Cable Glands
Image may differ
Unit Price (€ / pc.)
2.7965 € *
Available: 0 pcs.
Available in 10 days: 2,095 pcs.
Leadtime: 2 Weeks **
Total Price:
2.80 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2.7965 €

Half screw connection, 1853764, Phoenix Contact

Half screw connection Pg16, Made of plastic, Consisting of rubber seal with one hole and one pressure screw, for type 1 housings, Cable 9-13 mm.

Technical specifications
Thread size PG16
Length 24.2 mm
Material Kunststoff
max. clamping range 13 mm
max. operating temperature 100 °C
min. clamping range 9 mm
min. operating temperature -20 °C
Product type Kabelverschraubung
spanner size 27 mm
Degree of protection (IP) IP67
Logistics
Country of origin PL
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes