1853890 | Phoenix Contact

Cable gland, PG21, 33 mm, Clamping range 7 to 10.5 mm, IP67, gray, 1853890

Order No.: 62P4920
EAN: 4017918145934
MPN:
1853890
VC-K-KV-PG21( 7-10,5)
Series: VC-K
1853890 Phoenix Contact Cable Glands
Image may differ
Unit Price (€ / pc.)
4.5101 € *
Available: 0 pcs.
Available in 10 days: 1,232 pcs.
Leadtime: 2 Weeks **
Total Price:
4.51 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4.5101 €

Half screw connection, 1853890, Phoenix Contact

Half screw connection Pg21, Made of plastic, Consisting of rubber seal with one hole and one pressure screw, for type 2-4 housings, Cable 7.5-10.5 mm.

Technical specifications
Colour grau
Thread size PG21
Length 32 mm
Material Kunststoff
max. clamping range 10.5 mm
max. operating temperature 100 °C
min. clamping range 7 mm
min. operating temperature -20 °C
Product type Kabelverschraubung
spanner size 33 mm
Degree of protection (IP) IP67
Logistics
Country of origin PL
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes