1853900 | Phoenix Contact
Cable gland, PG21, 33 mm, Clamping range 9 to 13 mm, IP67, gray, 1853900
Unit Price (€ / pc.)
4.5101 € *
Available: 0 pcs.
Available in 10 days: 8,115 pcs.
Leadtime: 2 Weeks **
Half screw connection, 1853900, Phoenix Contact
Half screw connection Pg21, Made of plastic, Consisting of rubber seal with one hole and one pressure screw, for type 2-4 housings, Cable 9-13.
Technical specifications
Colour | grau | |
Thread size | PG21 | |
Length | 30 mm | |
Material | Kunststoff | |
max. clamping range | 13 mm | |
max. operating temperature | 100 °C | |
min. clamping range | 9 mm | |
min. operating temperature | -20 °C | |
Product type | Kabelverschraubung | |
spanner size | 33 mm | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | PL |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |