1853968 | Phoenix Contact

Half cable gland, PG16, 24 mm, Clamping range 6.5 to 9.5 mm, IP67, 1853968

Order No.: 62P4986
EAN: 4017918146337
MPN:
1853968
VC-M-KV-PG16( 6,5- 9,5)
Series: VC-M
1853968 Phoenix Contact Cable Glands
Image may differ
Unit Price (€ / pc.)
3.689 € *
Available: 3 pcs.
Leadtime: On Request **
Total Price:
3.69 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3.689 €

Half screw connection, 1853968, Phoenix Contact

Half screw connection Pg16, Made of metal, Consisting of rubber seal with one hole and one pressure screw, for type 1 housings, cable 6.5-9.5 mm.

Technical specifications
Thread size PG16
Length 24.7 mm
Material Metall
max. clamping range 9.5 mm
max. operating temperature 125 °C
min. clamping range 6.5 mm
min. operating temperature -40 °C
Product type Halbverschraubung
spanner size 24 mm
Degree of protection (IP) IP67
Logistics
Country of origin PL
Customs tariff number 74153300
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes