1854051 | Phoenix Contact
Half cable gland, PG21, 30 mm, Clamping range 17 to 20.5 mm, IP67, 1854051
Unit Price (€ / pc.)
6.6164 € *
Available: 0 pcs.
Leadtime: On Request **
Half screw connection, 1854051, Phoenix Contact
Half screw connection Pg21, Made of metal, Consisting of rubber seal with one hole and one pressure screw, for type 2-4 housings, Cable 17-20.5 mm.
Technical specifications
Thread size | PG21 | |
Length | 30 mm | |
Material | Metall | |
max. clamping range | 20.5 mm | |
max. operating temperature | 125 °C | |
min. clamping range | 17 mm | |
min. operating temperature | -40 °C | |
Product type | Halbverschraubung | |
spanner size | 30 mm | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | PL |
Customs tariff number | 74153300 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |