1854200 | Phoenix Contact
Cable gland, PG21, 30 mm, Clamping range 9 to 13 mm, IP67, 1854200
Unit Price (€ / pc.)
21.3843 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Half screw connection, 1854200, Phoenix Contact
EMC half screw connection Pg21, for metal housings of sizes 2-4, Consisting of rubber seal, Iris spring, Cone disks and pressure screw, for size 1 housings, Cable shielding range 5.5-9.5 mm, Cable 9-13 mm.
Technical specifications
Thread size | PG21 | |
Length | 31 mm | |
Material | Messing, vernickelt | |
max. clamping range | 13 mm | |
max. operating temperature | 125 °C | |
min. clamping range | 9 mm | |
min. operating temperature | -40 °C | |
Product type | Kabelverschraubung | |
spanner size | 30 mm | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |