1854459 | Phoenix Contact

Cable gland, PG16, 27 mm, Clamping range 4 to 6.5 mm, IP67, 1854459

Order No.: 62P4907
EAN: 4017918146061
MPN:
1854459
VC-K-KV-PG16( 4- 6,5)
Series: VC-K
1854459 Phoenix Contact Cable Glands
Image may differ
Unit Price (€ / pc.)
2.7965 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2.80 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2.7965 €

Half screw connection, 1854459, Phoenix Contact

Half screw connection Pg16, Made of plastic, Consisting of rubber seal with one hole and one pressure screw, for type 1 housings, Cable 4-6.5 mm.

Technical specifications
Thread size PG16
Length 24.2 mm
Material PA
max. clamping range 6.5 mm
max. operating temperature 100 °C
min. clamping range 4 mm
min. operating temperature -20 °C
Product type Kabelverschraubung
spanner size 27 mm
Degree of protection (IP) IP67
Logistics
Country of origin PL
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes