1854844 | Phoenix Contact
Cable gland, PG16, 27 mm, Clamping range 11.5 to 15.5 mm, IP67, gray, 1854844
Unit Price (€ / pc.)
2.7965 € *
Available: 0 pcs.
Leadtime: On Request **
Half screw connection, 1854844, Phoenix Contact
Half screw connection Pg16, Made of plastic, Consisting of rubber seal with one hole and one pressure screw, for type 1 housings, Cable 11.5-15.5 mm.
Technical specifications
Colour | grau | |
Thread size | PG16 | |
Length | 24.2 mm | |
Material | PA | |
max. clamping range | 15.5 mm | |
max. operating temperature | 100 °C | |
min. clamping range | 11.5 mm | |
min. operating temperature | -20 °C | |
Product type | Kabelverschraubung | |
spanner size | 27 mm | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | PL |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |