1885253 | Phoenix Contact
Cable gland, PG16, Clamping range 7.5 to 8 mm, IP67, 1885253
Unit Price (€ / pc.)
5.7358 € *
Available: 0 pcs.
Leadtime: On Request **
Half screw connection, 1885253, Phoenix Contact
Pg16 half screw connection, Metal, Comprising rubber seal with multiple holes 2x8 mm and a pressure screw, for type 1 housing.
Technical specifications
Thread size | PG16 | |
Material | Metall | |
max. clamping range | 8 mm | |
max. operating temperature | 125 °C | |
min. clamping range | 7.5 mm | |
min. operating temperature | -40 °C | |
Product type | Kabelverschraubung | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | PL |
Customs tariff number | 74153300 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |