1885305 | Phoenix Contact

Cable gland, PG21, Clamping range 7 to 20 mm, IP67, 1885305

Order No.: 62P5005
EAN: 4017918176419
MPN:
1885305
VC-M-KV-PG21(20X 7)
Series: VC-M
Phoenix Contact
1885305 Phoenix Contact Cable Glands
Image may differ
Unit Price (€ / pc.)
6.7116 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
6.71 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
6.7116 €

Cable gland, 1885305, Phoenix Contact

Single screw connection Pg21, Made of metal, consisting of rubber seal with a long hole and pressure screw, for type 2-4 housings, Cable 20x7 mm, for flat-ribbon cable.

Technical specifications
Version cable gland
Thread size PG21
Length 30 mm
Material metal
max. clamping range 20 mm
max. operating temperature 125 °C
min. clamping range 7 mm
min. operating temperature -40 °C
Degree of protection (IP) IP67
Logistics
Country of origin PL
Customs tariff number 74153300
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes