1885376 | Phoenix Contact

Cable gland, PG16, 27 mm, Clamping range 2.7 to 3 mm, IP65, gray, 1885376

Order No.: 62P4897
EAN: 4017918176471
MPN:
1885376
VC-K-KV-PG16 1X3/1X8
Series: VC-K
1885376 Phoenix Contact Cable Glands
Image may differ
Unit Price (€ / pc.)
4.9623 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
4.96 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4.9623 €

Half screw connection, 1885376, Phoenix Contact

Half screw connection Pg16, Made of plastic, Consisting of rubber seal with several holes 1x3/1x8 mm and a pressure screw, for cable screw connection support VC-M-KV-PG16.

Technical specifications
Version Kabelverschraubung
Colour grau
Thread size PG16
Length 25 mm
Material Kunststoff
max. clamping range 3 mm
max. operating temperature 100 °C
min. clamping range 2.7 mm
min. operating temperature -20 °C
spanner size 27 mm
Degree of protection (IP) IP65
Logistics
Country of origin PL
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes