1885402 | Phoenix Contact

Cable gland, PG16, 27 mm, Clamping range 4.5 to 5 mm, IP65, gray, 1885402

Order No.: 62P4900
EAN: 4017918176501
MPN:
1885402
VC-K-KV-PG16 1X5/1X9
Series: VC-K
Phoenix Contact
1885402 Phoenix Contact Cable Glands
Image may differ
Unit Price (€ / pc.)
4.9623 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
4.96 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4.9623 €

Half screw connection, 1885402, Phoenix Contact

Half screw connection Pg16, Made of plastic, Consisting of rubber seal with several holes 1x5/1x9 mm and a pressure screw, for cable screw connection support VC-M-KV-PG16.

Technical specifications
Version cable gland
Colour gray
Thread size PG16
Length 23.5 mm
Material plastic
max. clamping range 5 mm
max. operating temperature 100 °C
min. clamping range 4.5 mm
min. operating temperature -20 °C
spanner size 27 mm
Degree of protection (IP) IP65
Logistics
Country of origin PL
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes