1885431 | Phoenix Contact
Cable gland, PG16, 27 mm, Clamping range 5.5 to 6 mm, IP65, 1885431
Unit Price (€ / pc.)
4.9623 € *
Available: 0 pcs.
Leadtime: On Request **
Half screw connection, 1885431, Phoenix Contact
Half screw connection Pg16, Made of plastic, Consisting of rubber seal with several holes 2x6/1x7 mm and a pressure screw, for cable screw connection thread VC-M-KV-PG16.
Technical specifications
Version | cable gland | |
Thread size | PG16 | |
Length | 24.1 mm | |
Material | plastic | |
max. clamping range | 6 mm | |
max. operating temperature | 100 °C | |
min. clamping range | 5.5 mm | |
min. operating temperature | -20 °C | |
spanner size | 27 mm | |
Degree of protection (IP) | IP65 |
Download
Logistics
Country of origin | PL |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |