1885444 | Phoenix Contact

Cable gland, PG16, 27 mm, Clamping range 6.5 to 7 mm, IP65, gray, 1885444

Order No.: 62P4905
EAN: 4017918176549
MPN:
1885444
VC-K-KV-PG16 3X7
Series: VC-K
1885444 Phoenix Contact Cable Glands
Image may differ
Unit Price (€ / pc.)
4.9623 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
4.96 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4.9623 €

Half screw connection, 1885444, Phoenix Contact

Half screw connection Pg16, Made of plastic, Consisting of rubber seal with several holes 3x7mm and one pressure screw, for cable screw connection support VC-M-KV-PG16.

Technical specifications
Version Kabelverschraubung
Colour grau
Thread size PG16
Length 24 mm
Material Kunststoff
max. clamping range 7 mm
max. operating temperature 100 °C
min. clamping range 6.5 mm
min. operating temperature -20 °C
spanner size 27 mm
Degree of protection (IP) IP65
Logistics
Country of origin PL
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes