1885460 | Phoenix Contact
Cable gland, PG16, 24 mm, Clamping range 2.7 to 3 mm, IP65, 1885460
Unit Price (€ / pc.)
5.7358 € *
Available: 0 pcs.
Leadtime: On Request **
Cable gland, 1885460, Phoenix Contact
Multiple screw connection Pg16, Made of metal, Consisting of rubber seal with several holes 1x3/1x9 mm and a pressure screw, for cable screw connection thread VC-M-KV-PG16.
Technical specifications
Version | Kabelverschraubung | |
Thread size | PG16 | |
Length | 25.1 mm | |
Material | Metall | |
max. clamping range | 3 mm | |
max. operating temperature | 125 °C | |
min. clamping range | 2.7 mm | |
min. operating temperature | -40 °C | |
spanner size | 24 mm | |
Degree of protection (IP) | IP65 |
Download
Logistics
Country of origin | PL |
Customs tariff number | 74153300 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |