1885486 | Phoenix Contact

Cable gland, PG16, 24 mm, Clamping range 4.5 to 5 mm, IP65, 1885486

Order No.: 62P4978
EAN: 4017918176587
MPN:
1885486
VC-M-KV-PG16 1X5/1X9
Series: VC-M
Phoenix Contact
1885486 Phoenix Contact Cable Glands
Image may differ
Unit Price (€ / pc.)
5.7358 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
5.74 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5.7358 €

Cable gland, 1885486, Phoenix Contact

Pg16 multiple screw connection, Metal, Comprising rubber seal with multiple holes 1x5/1x9 mm and a pressure screw, for VC-M-KV-PG16 cable glands.

Technical specifications
Version cable gland
Thread size PG16
Length 23.1 mm
Material metal
max. clamping range 5 mm
max. operating temperature 125 °C
min. clamping range 4.5 mm
min. operating temperature -40 °C
spanner size 24 mm
Degree of protection (IP) IP65
Logistics
Country of origin PL
Customs tariff number 74153300
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes