1885525 | Phoenix Contact
Cable gland, PG16, 24 mm, Clamping range 6.5 to 7 mm, IP65, 1885525
Unit Price (€ / pc.)
5.7358 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Cable gland, 1885525, Phoenix Contact
Multiple screw connection Pg16, Made of metal, Consisting of rubber seal with several holes 3x7mm and a pressure screw, for cable screw connection support VC-M-KV-PG16.
Technical specifications
Thread size | PG16 | |
Length | 23.1 mm | |
Material | Metall | |
max. clamping range | 7 mm | |
max. operating temperature | 125 °C | |
min. clamping range | 6.5 mm | |
min. operating temperature | -40 °C | |
Product type | Kabelverschraubung | |
spanner size | 24 mm | |
Degree of protection (IP) | IP65 |
Download
Logistics
Country of origin | PL |
Customs tariff number | 74153300 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |