1885538 | Phoenix Contact

Cable gland, PG21, 33 mm, Clamping range 5.5 to 6 mm, IP65, gray, 1885538

Order No.: 62P4913
EAN: 4017918176631
MPN:
1885538
VC-K-KV-PG21 1X6/2X9
Series: VC-K
1885538 Phoenix Contact Cable Glands
Image may differ
Unit Price (€ / pc.)
6.8544 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
6.85 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
6.8544 €

Cable gland, 1885538, Phoenix Contact

Half screw connection Pg21, Made of plastic, Consisting of rubber seal with several holes 1x6/2x9 mm and a pressure screw, for cable screw connection support VC-M-KV-PG21.

Technical specifications
Colour grau
Thread size PG21
Length 31 mm
Material Kunststoff
max. clamping range 6 mm
max. operating temperature 100 °C
min. clamping range 5.5 mm
min. operating temperature -20 °C
Product type Kabelverschraubung
spanner size 33 mm
Degree of protection (IP) IP65
Logistics
Country of origin PL
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes